Part Details for 151-02011 by HellermannTyton
Overview of 151-02011 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-02011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-02011-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 160 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7272 | Buy Now |
DISTI #
329-15102011
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 180 Short, 0.51" Hole Dia, PA66HIRHSUV/SS304, Black,160/ctn RoHS: Compliant | 0 |
|
$3.9800 / $4.1400 | Order Now |
DISTI #
71258596
|
RS | Ratchet P-Clamp, 1.38-2" Bundle Dia, 0.51" Hole Dia, 180 Short, Black, 160/ctn | HellermannTyton 151-02011 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4000 / $4.7300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.0300 / $4.6100 | Buy Now | |
DISTI #
000000000005623205
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01 Bundle Dia, 180 Short, 0.51 Hole Dia, PA66HIRHSUV/SS304, Black,160/ctn Min Qty: 160 | 0 |
|
$4.0800 / $4.4400 | Buy Now |