Part Details for 151-02006 by HellermannTyton
Overview of 151-02006 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-02006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-02006-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 140 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0161 | Buy Now |
DISTI #
329-15102006
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 90 Long, 0.41" Hole Dia, PA66HIRHSUV/SS304, Black, 140/ctn RoHS: Compliant | 0 |
|
$3.6300 / $5.0100 | Order Now |
DISTI #
71258591
|
RS | Ratchet P-Clamp, 0.76-1.42" Bundle Dia, 0.41" Hole Dia, 90 Long, Black, 140/ctn | HellermannTyton 151-02006 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4800 / $4.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $4.8900 | Buy Now |
DISTI #
000000000005623200
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 0.76 - 1.42 Bundle Dia, 90 Long, 0.41 Hole Dia, PA66HIRHSUV/SS304, Black, 140/ctn Min Qty: 140 | 0 |
|
$4.3300 / $4.7100 | Buy Now |