Part Details for 151-02002 by HellermannTyton
Overview of 151-02002 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-02002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-02002-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 2080 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2586 | Buy Now |
DISTI #
329-15102002
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 90 Short, 0.41" Hole Dia, PA66HIRHSUV/SS304, Black, 160/ctn RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
DISTI #
71258587
|
RS | Ratchet P-Clamp, 0.76-1.42" Bundle Dia, 0.41" Hole Dia, 90 Short, Black, 160/ctn | HellermannTyton 151-02002 RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1600 / $4.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $7.8400 | Buy Now |
DISTI #
000000000005623196
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 0.76 - 1.42 Bundle Dia, 90 Short, 0.41 Hole Dia, PA66HIRHSUV/SS304, Black, 160/ctn Min Qty: 2080 | 0 |
|
$4.0300 | Buy Now |