Part Details for 151-01943 by HellermannTyton
Overview of 151-01943 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-151-01943-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6.4000 | Buy Now |
DISTI #
151-01943-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7303 | Buy Now |
DISTI #
329-15101943
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 0.52 - 0.77" Bundle Dia, 180 Short, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 280/ctn RoHS: Compliant | 280 |
|
$3.3000 / $3.3600 | Buy Now |
DISTI #
71258529
|
RS | Ratchet P-Clamp, 0.52-0.77" Bundle Dia, 0.26" Hole Dia, 180 Short, Black, 280/ctn | HellermannTyton 151-01943 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 / $3.9100 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 0.52 - 0.77" Bundle Dia - 180° Short - 0.26" Hole Dia - PA66HIRHSUV/SS304 - Black - 280/ctn RoHS: Compliant | 0 |
|
$2.9000 / $4.2200 | Buy Now |
DISTI #
151-01943
|
TTI | Cable Mounting & Accessories Ratchet P-Clamp, 0.52 - 0.77" Bundle Dia, 180 Short, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 280/ctn RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Each | Americas - 0 |
|
$3.0100 / $3.0700 | Buy Now |
DISTI #
000000000005623138
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 0.52 - 0.77 Bundle Dia, 180 Short, 0.26 Hole Dia, PA66HIRHSUV/SS304, Black, 280/ctn Min Qty: 280 | 0 |
|
$3.6900 / $4.0000 | Buy Now |