There are no models available for this part yet.
Overview of 151-01664 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0166401 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Single Port, Shield No EMI Tabs, No PCB Tail |
Price & Stock for 151-01664 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC5842
|
Newark | Ratchet P-Clamp, Pa66/St, 51Mm, Black, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:51Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Steel, Cable Clamp/Clip Colour:Black, External Length:115.9Mm Rohs Compliant: Yes |Hellermanntyton 151-01664 RoHS: Compliant Min Qty: 13 Package Multiple: 160 Date Code: 0 Container: Pack | 0 |
|
$349.8200 / $363.2700 | Buy Now | |
DISTI #
3937-151-01664-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5.3000 | Buy Now | |
DISTI #
151-01664-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4731 | Buy Now | |
DISTI #
329-15101664
|
Mouser Electronics | Cable Mounting & Accessories RCD15SM6RATCHET P CLAMP RoHS: Compliant | 0 |
|
$2.3500 / $2.3800 | Order Now | |
DISTI #
70904870
|
RS | Ratchet P Clamp, 1.38"-2.01" Bundle Dia, 15o Short Length, 0.256" Hole Dia | HellermannTyton 151-01664 RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 / $2.4900 | RFQ | |
Onlinecomponents.com | Ratchet P-Clamp - 1.38 - 2.01" Bundle Dia - 15° Short - 0.26" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 160/ctn RoHS: Compliant | 0 |
|
$2.1700 / $5.9500 | Buy Now | ||
DISTI #
151-01664
|
TTI | Cable Mounting & Accessories RCD15SM6RATCHET P CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2080 Package Multiple: 2080 Container: Each | Americas - 0 |
|
$2.1900 / $2.2400 | Buy Now | |
DISTI #
RCD15SM6-BK
|
TME | Fixing clamp, Cable P-clips, ØBundle : 36÷51mm, W: 34.9mm, black Min Qty: 160 | 0 |
|
$2.4400 / $3.0200 | RFQ | |
DISTI #
000000000005623096
|
Sager | Cable Mounting & Accessories RCD15SM6RATCHET P CLAMP Min Qty: 2080 | 0 |
|
$3.0600 | Buy Now |