Part Details for 151-01497 by HellermannTyton
Overview of 151-01497 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01497-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 2100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7009 | Buy Now |
DISTI #
329-15101497
|
Mouser Electronics | Cable Mounting & Accessories RCC90LM12 RATCHET P CLAMP C RoHS: Compliant | 0 |
|
$2.7000 | Order Now |
DISTI #
70904916
|
RS | Ratchet P Clamp, 0.76"-1.42" Bundle Dia, 90o Long Length, 0.51" Hole Dia | HellermannTyton 151-01497 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.3700 / $6.4900 | Buy Now | |
DISTI #
151-01497
|
TTI | Cable Mounting & Accessories RCC90LM12 RATCHET P CLAMP C RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 140 Container: Each | Americas - 0 |
|
$2.3700 | Buy Now |
DISTI #
RCC90LM12-PA66HIRH
|
TME | Fixing clamp, Cable P-clips, ØBundle : 19.4÷36mm, W: 34.9mm, black Min Qty: 10 | 0 |
|
$2.4500 / $3.0300 | RFQ |
DISTI #
000000000005623036
|
Sager | Cable Mounting & Accessories RCC90LM12 RATCHET P CLAMP C Min Qty: 2100 | 0 |
|
$3.3300 | Buy Now |