Part Details for 151-01474 by HellermannTyton
Overview of 151-01474 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1690-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
265 In Stock |
|
$2.3718 / $4.3900 | Buy Now |
DISTI #
329-15101474
|
Mouser Electronics | Cable Mounting & Accessories RCC180SM8 RATCHET P CLAMP RoHS: Compliant | 320 |
|
$2.3700 / $3.5200 | Buy Now |
DISTI #
70904887
|
RS | Ratchet P Clamp, 0.76"-1.42" Bundle Dia., 180o Short Length, 0.327" Hole Dia., | HellermannTyton 151-01474 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 157 |
|
$3.7600 / $4.4800 | Buy Now |
|
Bisco Industries | 160 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$2.3100 / $3.4300 | Buy Now | |
DISTI #
151-01474
|
TTI | Cable Mounting & Accessories RCC180SM8 RATCHET P CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Each |
Americas - 160 In Stock |
|
$2.5100 / $3.4800 | Buy Now |
DISTI #
RCC180SM8-PA66HIRH
|
TME | Fixing clamp, Cable P-clips, ØBundle : 19.4÷36mm, W: 34.9mm, black Min Qty: 10 | 0 |
|
$2.1500 / $2.6900 | RFQ |
DISTI #
000000000005623013
|
Sager | Cable Mounting & Accessories RCC180SM8 RATCHET P CLAMP Min Qty: 160 | 0 |
|
$3.0400 / $3.3000 | Buy Now |