Part Details for 151-01442 by HellermannTyton
Overview of 151-01442 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-421ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
EPL2014-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-421 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 151-01442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01442-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5610 | Buy Now |
DISTI #
329-15101442
|
Mouser Electronics | Cable Mounting & Accessories RCB180MM8 RATCHET P CLAMP B RoHS: Compliant | 0 |
|
$2.4900 / $2.9800 | Order Now |
DISTI #
70904826
|
RS | Ratchet P Clamp, 0.52"-0.77" Bundle Dia, 180o Medium Length, 0.327" Hole Dia | HellermannTyton 151-01442 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1800 / $3.2700 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 0.52 - 0.77" Bundle Dia - 180° Medium - 0.33" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 200/ctn RoHS: Compliant | 0 |
|
$2.2900 / $3.3900 | Buy Now |
DISTI #
151-01442
|
TTI | Cable Mounting & Accessories RCB180MM8 RATCHET P CLAMP B RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$2.3400 / $2.9500 | Buy Now |
DISTI #
RCB180MM8-BK
|
TME | Fixing clamp, Cable P-clips, ØBundle : 12.7÷19.5mm, W: 34.9mm Min Qty: 200 | 0 |
|
$2.1000 / $2.6100 | RFQ |
DISTI #
000000000005622992
|
Sager | Cable Mounting & Accessories RCB180MM8 RATCHET P CLAMP B Min Qty: 200 | 0 |
|
$3.0800 / $3.3400 | Buy Now |
Part Details for 151-01442
151-01442 CAD Models
151-01442 Part Data Attributes
|
151-01442
HellermannTyton
Buy Now
|
Compare Parts:
151-01442
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |