Part Details for 151-01439 by HellermannTyton
Overview of 151-01439 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01439-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 2200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2966 | Buy Now |
DISTI #
329-15101439
|
Mouser Electronics | Cable Mounting & Accessories RCA90LM12 RATCHET P CLAMP RoHS: Compliant | 0 |
|
$2.2800 / $2.2900 | Order Now |
DISTI #
70904820
|
RS | Ratchet P Clamp, 0.24"-0.54" Bundle Dia, 90o Long Length, 0.51" Hole Dia | HellermannTyton 151-01439 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 / $3.0200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.0200 / $5.5200 | Buy Now | |
DISTI #
151-01439
|
TTI | Cable Mounting & Accessories RCA90LM12 RATCHET P CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Each | Americas - 0 |
|
$2.1300 / $2.1700 | Buy Now |
DISTI #
RCA90LM12-ST/ZN-BK
|
TME | Fixing clamp, Cable P-clips, ØBundle : 6.2÷13.7mm, W: 34.9mm, 445N Min Qty: 200 | 0 |
|
$2.1300 / $2.6700 | RFQ |
DISTI #
000000000005622989
|
Sager | Cable Mounting & Accessories RCA90LM12 RATCHET P CLAMP Min Qty: 2200 | 0 |
|
$2.8400 | Buy Now |