Part Details for 151-01245 by HellermannTyton
Overview of 151-01245 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124522-001LF | Amphenol Communications Solutions | 10124522-001LF-DSUB F SCREWLOCK ASY 440 | |
10124555-102LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 8 Column, 72-Position, 2.0mm, , Right Angle Header, Press-Fit | |
10124560-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 Column, 240 position, Right Angle Header, Left Guide Pin. |
Price & Stock for 151-01245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-151-01245-ND
|
DigiKey | PUSH PIN, MOUNTING HOLE DIA. 6.2 Min Qty: 7000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1242 | Buy Now |
DISTI #
329-151-01245
|
Mouser Electronics | Cable Mounting & Accessories Push Pin, Mounting Hole Dia. 6.2-7.0x12.2-13.0mm, PA66HIRHS, Black, 7000/carton RoHS: Compliant | 0 |
|
$0.1210 / $0.3600 | Order Now |
DISTI #
72394955
|
RS | Push Pin, Mounting Hole Dia. 6.2-7.0x12.2-13.0mm, PA66HIRHS, Black | HellermannTyton 151-01245 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1310 | RFQ |
|
Onlinecomponents.com | Push Pin - Mounting Hole Dia. 6.2-7.0x12.2-13.0mm - PA66HIRHS - Black - 7000/carton RoHS: Compliant | 0 |
|
$0.1324 / $0.1930 | Buy Now |
DISTI #
151-01245
|
TTI | Cable Mounting & Accessories Push Pin, Mounting Hole Dia. 6.2-7.0x12.2-13.0mm, PA66HIRHS, Black, 7000/carton RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Each |
Americas - 42000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
000000000006269927
|
Sager | Cable Mounting & Accessories Push Pin, Mounting Hole Dia. 6.2-7.0x12.2-13.0mm, PA66HIRHS, Black, 7000/carton Min Qty: 7000 | 0 |
|
$0.1685 | Buy Now |