Part Details for 151-01154 by HellermannTyton
Overview of 151-01154 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2306-ND
|
DigiKey | STANDOFF BUNDLING CLIP, 1.4" LON Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7203 In Stock |
|
$0.1244 / $0.2900 | Buy Now |
DISTI #
329-15101154
|
Mouser Electronics | Cable Mounting & Accessories Standoff Bundling Clip, 1.4" Long, 0.02 - 0.23 " Panel Thickness, PA66HIRHS, Natural, 5000/box RoHS: Compliant | 0 |
|
$0.1250 | Order Now |
DISTI #
71380177
|
RS | Standoff Bundling Clip, 1.4" Long, Panel Thickness .02".09", Natural | HellermannTyton 151-01154 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 / $0.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1022 / $0.1578 | Buy Now |
DISTI #
151-01154
|
TTI | Cable Mounting & Accessories Standoff Bundling Clip, 1.4" Long, 0.02 - 0.23 " Panel Thickness, PA66HIRHS, Natural, 5000/box RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 25000 In Stock |
|
$0.1310 | Buy Now |
DISTI #
000000000005775420
|
Sager | Cable Mounting & Accessories Standoff Bundling Clip, 1.4 Long, 0.02 - 0.23 Panel Thickness, PA66HIRHS, Natural, 5000/box Min Qty: 5000 | 0 |
|
$0.1344 / $0.1460 | Buy Now |