Part Details for 151-00992 by HellermannTyton
Overview of 151-00992 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-00992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1960-ND
|
DigiKey | CBL CLIP BUNDLING BLACK FIR TREE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3780 In Stock |
|
$0.2070 / $0.4800 | Buy Now |
DISTI #
329-15100992
|
Mouser Electronics | Cable Mounting & Accessories Standoff Bundling Clip, 1.98" Long, Panel Thickness 0.020.27", PA66HIRHSUV, Black, 3000/carton RoHS: Compliant | 0 |
|
$0.2060 | Order Now |
DISTI #
71959225
|
RS | Standoff Bundling Clip, 1.98"L, Panel Thickness 0.02-0.27", Black | HellermannTyton 151-00992 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3800 / $0.4220 | RFQ |
|
Onlinecomponents.com | Standoff Bundling Clip - 1.97" Long - 0.02 - 0.27" Panel Thickness - PA66HIRHSUV - Black - 3000/carton RoHS: Compliant | 0 |
|
$0.1635 / $0.2463 | Buy Now |
DISTI #
151-00992
|
TTI | Cable Mounting & Accessories Standoff Bundling Clip, 1.98" Long, Panel Thickness 0.020.27", PA66HIRHSUV, Black, 3000/carton RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.1620 / $0.1980 | Buy Now |
DISTI #
000000000005622955
|
Sager | Cable Mounting & Accessories Standoff Bundling Clip, 1.98 Long, Panel Thickness 0.020.27, PA66HIRHSUV, Black, 3000/carton Min Qty: 3000 | 0 |
|
$0.2236 / $0.2430 | Buy Now |