Part Details for 151-00023 by HellermannTyton
Overview of 151-00023 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-00023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4160
|
Newark | Standoff Bundling Clip, 2.2" Long, Panel Thickness .03" .14", Pa66Hirhs, Black, 500/Box |Hellermanntyton 151-00023 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$352.6500 / $427.8900 | Buy Now |
DISTI #
1436-2287-ND
|
DigiKey | STANDOFF BUNDLING CLIP, 2.2" LON Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
955 In Stock |
|
$0.7161 / $1.4300 | Buy Now |
DISTI #
329-15100023
|
Mouser Electronics | Cable Mounting & Accessories SOC6 TAPE CLIP BLK RoHS: Compliant | 0 |
|
$0.7090 / $0.8740 | Order Now |
DISTI #
71380146
|
RS | Standoff Bundling Clip, 2.2" Long, Panel Thickness 0.03"-0.14", Black | HellermannTyton 151-00023 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.9630 | Buy Now |
DISTI #
151-00023
|
TTI | Cable Mounting & Accessories SOC6 TAPE CLIP BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.6600 / $0.7700 | Buy Now |
DISTI #
000000000005775384
|
Sager | Cable Mounting & Accessories SOC6 TAPE CLIP BLK Min Qty: 500 | 0 |
|
$0.8538 / $0.9274 | Buy Now |