Part Details for 150Z2022 by SCS
Overview of 150Z2022 by SCS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150Z2022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8687
|
Newark | Static Shielding Bag, Heat Seal, 20"x22", Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:22", Length - Metric:558.8Mm, Width - Imperial:20", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 150Z2022 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$134.9900 | Buy Now |
DISTI #
517-150Z2022
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG,1500 SERIES METAL-OUT ZIP, 20x22, 100 EA | 0 |
|
$128.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$121.5500 / $157.5000 | Buy Now |
Part Details for 150Z2022
150Z2022 CAD Models
150Z2022 Part Data Attributes:
|
150Z2022
SCS
Buy Now
|
Compare Parts:
150Z2022
SCS
|
Samacsys Manufacturer | SCS |