Part Details for 150TPMOV7S (ALTERNATE: 150TPMOV7S) by Mersen Electrical Power
Overview of 150TPMOV7S (ALTERNATE: 150TPMOV7S) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150TPMOV7S (ALTERNATE: 150TPMOV7S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092068
|
RS | Thermally-Protected MOV, 150V AC, 75 kA, PCB Leads, Microswitch, TPMOV Series | Mersen 150TPMOV7S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$70.1600 / $76.2600 | Buy Now |