Part Details for 150MS12AAMK0STD by KEMET Corporation
Overview of 150MS12AAMK0STD by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150MS12AAMK0STD
150MS12AAMK0STD CAD Models
150MS12AAMK0STD Part Data Attributes
|
150MS12AAMK0STD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
150MS12AAMK0STD
KEMET Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10% +Tol, 10% -Tol, 150uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 120 V | |
Surface Mount | NO | |
Terminal Shape | LUG |