Part Details for 150HF100 by International Rectifier
Overview of 150HF100 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Telecommunications
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for 150HF100
150HF100 CAD Models
150HF100 Part Data Attributes:
|
150HF100
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
150HF100
International Rectifier
Rectifier Diode, 1 Element, 150A, 1000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.53 V | |
Non-rep Pk Forward Current-Max | 2900 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 150 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |