Part Details for 150E1CL5.5 by Littelfuse Inc
Overview of 150E1CL5.5 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150E1CL5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-150E1CL5.5
|
Mouser Electronics | Specialty Fuses 150A 5500VAC 80kA@5.5kV INT RoHS: Not Compliant | 0 |
|
$751.0000 / $866.6000 | Order Now |
|
Onlinecomponents.com | Fus 5.5Kv Mv E-Rated 150E Clip Lock RoHS: Compliant | 0 |
|
$1,349.8800 / $1,423.8500 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 150A 5.5KVAC CYL | 0 |
|
$1,870.2239 / $1,907.6284 | RFQ |