Part Details for 150DPDV24M576 by CTS Corporation
Overview of 150DPDV24M576 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150DPDV24M576
150DPDV24M576 CAD Models
150DPDV24M576 Part Data Attributes
|
150DPDV24M576
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
150DPDV24M576
CTS Corporation
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 0.3 PPM/YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Frequency Stability-Voltage | 0.05 ppm | |
Input Power | 1 W | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 13.5 pF | |
Oven Supply Voltage | 5 V | |
Physical Dimension | 14.9mm x 9.7mm x 7.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Warm-up Power | 2.7 W | |
Warm-up Time-Max | 5 Minute |