Part Details for 150D606X9006B2BE3 by Vishay Intertechnologies
Overview of 150D606X9006B2BE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D606X9006B2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M1606
|
Newark | 150D606X9006B2Be3 Rohs Compliant: Yes |Vishay 150D606X9006B2BE3 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.7000 | Buy Now |
DISTI #
150D606X9006B2BE3
|
Avnet Americas | 150D606X9006B2Be3 - Bulk (Alt: 150D606X9006B2BE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2733 / $2.4165 | Buy Now |
DISTI #
74-150D606X9006B2BE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 60uF 6volts 10% B case Axial RoHS: Compliant | 1 |
|
$2.6200 / $5.1400 | Buy Now |
|
Future Electronics | CAP TANT 60UF 10% 6V AXIAL RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$2.3200 / $2.5000 | Buy Now |