Part Details for 150D565X9006A2T by Vishay Sprague
Results Overview of 150D565X9006A2T by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
150D565X9006A2T Information
150D565X9006A2T by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 150D565X9006A2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D565X9006A2T-ND
|
DigiKey | CAP TANT 5.6UF 10% 6V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7841 | Buy Now |
Part Details for 150D565X9006A2T
150D565X9006A2T CAD Models
150D565X9006A2T Part Data Attributes
|
150D565X9006A2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D565X9006A2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D565X9006A2T
This table gives cross-reference parts and alternative options found for 150D565X9006A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D565X9006A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/012481E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D565X9006A2T vs M39003/012481E |
T215A565K006MS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D565X9006A2T vs T215A565K006MS4251 |
M39003/012961E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D565X9006A2T vs M39003/012961E |
M39003/012961D | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D565X9006A2T vs M39003/012961D |
CSR13B565KM | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | 150D565X9006A2T vs CSR13B565KM |
CSR132721 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, | 150D565X9006A2T vs CSR132721 |
T215A565K006BS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D565X9006A2T vs T215A565K006BS4250 |
T110A565K006BS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 5.6uF, | 150D565X9006A2T vs T110A565K006BS7200 |
T212A565K006CS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 150D565X9006A2T vs T212A565K006CS4252 |
T212A565K006RS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 150D565X9006A2T vs T212A565K006RS4251 |