Part Details for 150D184X0050A2T by Vishay Intertechnologies
Overview of 150D184X0050A2T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D184X0050A2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C1570
|
Newark | 150D 0.18 F +/- 20% 50V Rohs Compliant: No |Vishay 150D184X0050A2T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.4100 | Buy Now |
DISTI #
150D184X0050A2T
|
Avnet Americas | 150D184X0050A2T - Tape and Reel (Alt: 150D184X0050A2T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9177 / $2.0385 | Buy Now |
DISTI #
74-150D184X0050A2T
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 0.18uF 50volts 20% A case Axial RoHS: Not Compliant | 0 |
|
$2.2100 / $2.2500 | Order Now |
Part Details for 150D184X0050A2T
150D184X0050A2T CAD Models
150D184X0050A2T Part Data Attributes
|
150D184X0050A2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D184X0050A2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D184X0050A2T
This table gives cross-reference parts and alternative options found for 150D184X0050A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D184X0050A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
150D184X0050A2BE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.18 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | 150D184X0050A2T vs 150D184X0050A2BE3 |
T110A184M050PT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.18uF, | 150D184X0050A2T vs T110A184M050PT7293 |
T110A184M050MS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.18uF, | 150D184X0050A2T vs T110A184M050MS7200 |
T110A184M050MS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.18uF, | 150D184X0050A2T vs T110A184M050MS7443 |
T110A184M050ATC-7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.18uF, | 150D184X0050A2T vs T110A184M050ATC-7293 |
T110A184M050MT7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.18uF, | 150D184X0050A2T vs T110A184M050MT7443 |
T110A184M050DT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.18uF, | 150D184X0050A2T vs T110A184M050DT7442 |
T110A184M050AS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.18uF, | 150D184X0050A2T vs T110A184M050AS7442 |
T110A184M050DT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.18uF, | 150D184X0050A2T vs T110A184M050DT |
T110A184M050PS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.18uF, | 150D184X0050A2T vs T110A184M050PS7443 |