Part Details for 150D156X9020B2G by Vishay Intertechnologies
Overview of 150D156X9020B2G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D156X9020B2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P6179
|
Newark | 150D156X9020B2G |Vishay 150D156X9020B2G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.1700 | Buy Now |
DISTI #
150D156X9020B2G
|
Avnet Americas | 150D156X9020B2G - Ammo Pack (Alt: 150D156X9020B2G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.8910 / $2.0925 | Buy Now |
Part Details for 150D156X9020B2G
150D156X9020B2G CAD Models
150D156X9020B2G Part Data Attributes
|
150D156X9020B2G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D156X9020B2G
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D156X9020B2G
This table gives cross-reference parts and alternative options found for 150D156X9020B2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D156X9020B2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012289H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D156X9020B2G vs M39003/012289H |
M39003/014083E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D156X9020B2G vs M39003/014083E |
M39003/016083C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D156X9020B2G vs M39003/016083C |
T215B156K020SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D156X9020B2G vs T215B156K020SS4250 |
M39003/018083H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D156X9020B2G vs M39003/018083H |
M39003/01-6083H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 150D156X9020B2G vs M39003/01-6083H |
M39003/01-2529C/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | Vishay Intertechnologies | 150D156X9020B2G vs M39003/01-2529C/HR |
T212B156K020SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | 150D156X9020B2G vs T212B156K020SS7293 |
T212B156K020DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D156X9020B2G vs T212B156K020DS |
T215B156K020GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D156X9020B2G vs T215B156K020GS |