Part Details for 150D156X9020B2BE3 by Vishay Intertechnologies
Overview of 150D156X9020B2BE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D156X9020B2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3483
|
Newark | Tantalum Capacitor, Tantalexr, 150D Series, 15 F, 10%, 20 V, Axial Leaded |Vishay 150D156X9020B2BE3 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $5.1800 | Buy Now |
DISTI #
150D156X9020B2BE3
|
Avnet Americas | 150D156X9020B2Be3 - Bulk (Alt: 150D156X9020B2BE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3424 / $2.5920 | Buy Now |
DISTI #
74-150D156X9020B2BE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15uF 20volts 10% B case Axial RoHS: Compliant | 84 |
|
$2.8200 / $4.8500 | Buy Now |
DISTI #
V36:1790_09357037
|
Arrow Electronics | Cap Tant Solid 15uF 20V 10%( 4.7 X 12.04mm) Axial 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2335 | Americas - 16 |
|
$2.5070 / $3.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks | 0 |
|
$2.4700 | Buy Now |
DISTI #
71281322
|
Verical | Cap Tant Solid 15uF 20V 10%( 4.7 X 12.04mm) Axial 125°C Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2335 | Americas - 16 |
|
$2.5070 / $3.3900 | Buy Now |
DISTI #
150D156X9020B2BE3
|
TTI | Tantalum Capacitors - Solid Leaded 15uF 20volts 10% B case Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 30 In Stock |
|
$2.8000 / $3.4400 | Buy Now |
DISTI #
150D156X9020B2BE3
|
Avnet Abacus | 150D156X9020B2Be3 (Alt: 150D156X9020B2BE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 150D156X9020B2BE3
150D156X9020B2BE3 CAD Models
150D156X9020B2BE3 Part Data Attributes
|
150D156X9020B2BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D156X9020B2BE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D156X9020B2BE3
This table gives cross-reference parts and alternative options found for 150D156X9020B2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D156X9020B2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012289H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D156X9020B2BE3 vs M39003/012289H |
M39003/014083E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D156X9020B2BE3 vs M39003/014083E |
M39003/016083C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D156X9020B2BE3 vs M39003/016083C |
T215B156K020SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D156X9020B2BE3 vs T215B156K020SS4250 |
M39003/018083H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D156X9020B2BE3 vs M39003/018083H |
M39003/01-6083H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 150D156X9020B2BE3 vs M39003/01-6083H |
M39003/01-2529C/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | Vishay Intertechnologies | 150D156X9020B2BE3 vs M39003/01-2529C/HR |
T212B156K020SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | 150D156X9020B2BE3 vs T212B156K020SS7293 |
T212B156K020DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D156X9020B2BE3 vs T212B156K020DS |
T215B156K020GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D156X9020B2BE3 vs T215B156K020GS |