Part Details for 150D106X5035R2BE3 by Vishay Sprague
Overview of 150D106X5035R2BE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D106X5035R2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D106X5035R2BE3-ND
|
DigiKey | CAP TANT 10UF 5% 35V AXIAL Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2492 | Buy Now |
Part Details for 150D106X5035R2BE3
150D106X5035R2BE3 CAD Models
150D106X5035R2BE3 Part Data Attributes
|
150D106X5035R2BE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D106X5035R2BE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D106X5035R2BE3
This table gives cross-reference parts and alternative options found for 150D106X5035R2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D106X5035R2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C106J035RT | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | 150D106X5035R2BE3 vs T110C106J035RT |
T110C106J035RS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | 150D106X5035R2BE3 vs T110C106J035RS7293 |
TAS106J035P1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D106X5035R2BE3 vs TAS106J035P1F |
T110C106J035ST7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | 150D106X5035R2BE3 vs T110C106J035ST7442 |
T110C106J035DT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | 150D106X5035R2BE3 vs T110C106J035DT7443 |
T210C106J035SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D106X5035R2BE3 vs T210C106J035SS |
T110C106J035SS | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | 150D106X5035R2BE3 vs T110C106J035SS |
T110C106J035RT7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | 150D106X5035R2BE3 vs T110C106J035RT7442 |
T110C106J035CT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | 150D106X5035R2BE3 vs T110C106J035CT7443 |
T110C106J035CS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | 150D106X5035R2BE3 vs T110C106J035CS7442 |