There are no models available for this part yet.
Overview of 150D105X0050A2 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 150D105X0050A2 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 220 |
|
$2.5000 / $3.8500 | Buy Now |
CAD Models for 150D105X0050A2 by Vishay Sprague
Part Data Attributes for 150D105X0050A2 by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 150D105X0050A2
This table gives cross-reference parts and alternative options found for 150D105X0050A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D105X0050A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13G105MB6195 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D105X0050A2 vs CSR13G105MB6195 |
T212A105M050STC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 150D105X0050A2 vs T212A105M050STC |
CTS20B1MM50V | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Firadec | 150D105X0050A2 vs CTS20B1MM50V |
CSR13G105MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D105X0050A2 vs CSR13G105MS7200 |
T212A105M050BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D105X0050A2 vs T212A105M050BSC |
CSR13G105MS3077 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D105X0050A2 vs CSR13G105MS3077 |
CSR13G105MM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D105X0050A2 vs CSR13G105MM |
CSR13G105MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D105X0050A2 vs CSR13G105MC |
T212A105M050MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D105X0050A2 vs T212A105M050MSC |
CSR13G105MD8195 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D105X0050A2 vs CSR13G105MD8195 |
Related Parts for 150D105X0050A2
-
150D105X0050A2TE3Tantalum Capacitors
-
BUK9Y153-100E,115Power Field-Effect Transistors
-
ATMEGA168V-10AURMicrocontrollers
-
ACS758ECB-200B-PFF-TOther Analog ICs
-
32497Terminals and Terminal Blocks
-
HSMG-C191Visible LEDs
-
XC2S50-5TQG144CField Programmable Gate Arrays
-
NCV7608DQR2GPeripheral Drivers
-
5M1270ZT144I5NProgrammable Logic Devices