Part Details for 150D104X9125A2B by Vishay Sprague
Overview of 150D104X9125A2B by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D104X9125A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D104X9125A2B-ND
|
DigiKey | CAP TANT 0.1UF 10% 125V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6580 | Buy Now |
Part Details for 150D104X9125A2B
150D104X9125A2B CAD Models
150D104X9125A2B Part Data Attributes
|
150D104X9125A2B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D104X9125A2B
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 125 V, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D104X9125A2B
This table gives cross-reference parts and alternative options found for 150D104X9125A2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D104X9125A2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A104K125DS | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9125A2B vs T110A104K125DS |
T110A104K125AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9125A2B vs T110A104K125AS7293 |
T110A104K125SS | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9125A2B vs T110A104K125SS |
150D104X9125A2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D104X9125A2B vs 150D104X9125A2T |
T110A104K125MS7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9125A2B vs T110A104K125MS7293 |
T110A104K125PT7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9125A2B vs T110A104K125PT7293 |
T110A104K125DT7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9125A2B vs T110A104K125DT7293 |
T110A104K125PS7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9125A2B vs T110A104K125PS7200 |
T110A104K125CT7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9125A2B vs T110A104K125CT7200 |
T110A104K125BT7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9125A2B vs T110A104K125BT7293 |