Part Details for 150C5097 by DAICO Industries Inc
Overview of 150C5097 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 150C5097
150C5097 CAD Models
150C5097 Part Data Attributes
|
150C5097
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
150C5097
DAICO Industries Inc
Threshold Detector, 200MHz Min, 2100MHz Max, 13dBm Input Power-Max, SURFACE MOUNT PACKAGE-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2100 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
VSWR-Max | 2 |