Part Details for 150C-3-650 by BEA Lasers
Overview of 150C-3-650 by BEA Lasers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck | |
LT3150CGN#TRPBF | Analog Devices | Fast Tran Resp, L In V, Very L | |
LTC1150CS8#TRPBF | Analog Devices | ±15V Zero-Drift Op Amp w/ Int |
Price & Stock for 150C-3-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5888
|
Newark | Module, Laser, 650Nm, 1Mm, 3Mw, Wavelength Typ:650Nm, Output Power:3Mw, Voltage Rating:9V, Laser Lens:Glass, Supply Current:-, Product Range:-, Laser Class:Class Iiia, Power Rating:3Mw, Range:0.5 Mrad, Size:12 X 50 Mm Rohs Compliant: No |Bea Electro Sales 150C-3-650 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.1200 / $208.3500 | Buy Now |