Part Details for 150BC15 by Toshiba America Electronic Components
Overview of 150BC15 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150BC15
150BC15 CAD Models
150BC15 Part Data Attributes:
|
150BC15
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
150BC15
Toshiba America Electronic Components
RECTIFIER DIODE,100V V(RRM),STF-M12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 150 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |