Part Details for 150M09CB by Eaton Corporation
Overview of 150M09CB by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150M09CB
150M09CB CAD Models
150M09CB Part Data Attributes
|
150M09CB
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
150M09CB
Eaton Corporation
Electric Fuse, 150A, 600VAC, 250VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 65 mm | |
Body Length or Diameter | 38 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 150 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | END CAP |