Part Details for 150KR20A by New Jersey Semiconductor Products Inc
Overview of 150KR20A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150KR20A
150KR20A CAD Models
150KR20A Part Data Attributes
|
150KR20A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
150KR20A
New Jersey Semiconductor Products Inc
Diode Switching 200V 150A 2-Pin DO-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.33 V | |
Non-rep Pk Forward Current-Max | 3740 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 35000 µA |