Part Details for 150KR20A by International Rectifier
Overview of 150KR20A by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150KR20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 150 A, 200 V, SILICON, RECTIFIER DIODE, DO-205AA | 2 |
|
$37.9348 | Buy Now |
Part Details for 150KR20A
150KR20A CAD Models
150KR20A Part Data Attributes
|
150KR20A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
150KR20A
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-8 | |
Package Description | O-MUPM-H1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.33 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 3740 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 35000 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 150KR20A
This table gives cross-reference parts and alternative options found for 150KR20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150KR20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3291AR | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 150KR20A vs 1N3291AR |
1N4589RE3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 150KR20A vs 1N4589RE3 |
1N3289AR | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 150KR20A vs 1N3289AR |
JAN1N3291A | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, | Powerex Power Semiconductors | 150KR20A vs JAN1N3291A |
1N3291RA | DIODE 100 A, 400 V, SILICON, RECTIFIER DIODE, DO-205AA, Rectifier Diode | Vishay Semiconductors | 150KR20A vs 1N3291RA |
1N2443 | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 150KR20A vs 1N2443 |
1N4589R | Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, | Powerex Power Semiconductors | 150KR20A vs 1N4589R |
1N3291RA | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-205AA, | Vishay Intertechnologies | 150KR20A vs 1N3291RA |
100HFR40WV | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon | International Rectifier | 150KR20A vs 100HFR40WV |
130HFR20WVPBF | Rectifier Diode, 1 Phase, 1 Element, 130A, 200V V(RRM), Silicon, | International Rectifier | 150KR20A vs 130HFR20WVPBF |