Part Details for 150K5MAPBF by Infineon Technologies AG
Overview of 150K5MAPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150K5MAPBF
150K5MAPBF CAD Models
150K5MAPBF Part Data Attributes
|
150K5MAPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
150K5MAPBF
Infineon Technologies AG
150A, 50V, SILICON, RECTIFIER DIODE, DO-205AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 150K5MAPBF
This table gives cross-reference parts and alternative options found for 150K5MAPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150K5MAPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152K50AMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | 150K5MAPBF vs 152K50AMPBF |
154K5A | Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, | International Rectifier | 150K5MAPBF vs 154K5A |
47LF50 | Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-30, 1 PIN | International Rectifier | 150K5MAPBF vs 47LF50 |
150K50APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | 150K5MAPBF vs 150K50APBF |
150K50A | Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | 150K5MAPBF vs 150K50A |
152L5A | Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AC, | International Rectifier | 150K5MAPBF vs 152L5A |
152L5AM | Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon | International Rectifier | 150K5MAPBF vs 152L5AM |
47LF50 | Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-30, 1 PIN | Infineon Technologies AG | 150K5MAPBF vs 47LF50 |
150K5MA | Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, | International Rectifier | 150K5MAPBF vs 150K5MA |
152K50AM | Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | International Rectifier | 150K5MAPBF vs 152K50AM |