150GPEV19M200
CTS Corporation
Description: CMOS Output Clock Oscillator

Overview of 150GPEV19M200 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 150GPEV19M200 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150GPEV19M200 by CTS Corporation

150GPEV19M200
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
TR, 13 INCH
Aging
0.3 PPM/YEAR
Control Voltage-Max
3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.2%
Frequency Stability-Voltage
0.05 ppm
Input Power
1 W
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
13.5 pF
Oven Supply Voltage
3.3 V
Physical Dimension
14.9mm x 9.7mm x 7.0mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Warm-up Power
2.7 W
Warm-up Time-Max
5 Minute
Want to compare parts?
  1. 150GPEV19M200
    CTS Corporation
    CMOS Output Clock Oscillator
    VS

Related Parts for 150GPEV19M200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150GPEV19M200 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150GPEV19M200 by CTS Corporation

Select Manufacturer
Which Manufacturer of 150GPEV19M200 would you like to use for your alert(s)?
  • Please alert me when 150GPEV19M200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150GPEV19M200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150GPEV19M200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150GPEV19M200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150GPEV19M200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150GPEV19M200 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: