Part Details for 150GPEN49M152 by CTS Corporation
Overview of 150GPEN49M152 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150GPEN49M152
150GPEN49M152 CAD Models
150GPEN49M152 Part Data Attributes
|
150GPEN49M152
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
150GPEN49M152
CTS Corporation
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 0.3 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Frequency Stability-Voltage | 0.05 ppm | |
Input Power | 1 W | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 49.152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 13.5 pF | |
Oven Supply Voltage | 3.3 V | |
Physical Dimension | 14.9mm x 9.7mm x 7.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Warm-up Power | 2.7 W | |
Warm-up Time-Max | 5 Minute |