Part Details for 150D685X9035B2TE3 by Vishay Intertechnologies
Overview of 150D685X9035B2TE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D685X9035B2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M1690
|
Newark | 150D685X9035B2Te3 |Vishay 150D685X9035B2TE3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2900 / $4.2100 | Buy Now |
DISTI #
150D685X9035B2TE3
|
Avnet Americas | 150D685X9035B2Te3 - Tape and Reel (Alt: 150D685X9035B2TE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7305 / $2.9025 | Buy Now |
DISTI #
74-150D685X9035B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6.8uF 35volts 10% B case Axial RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
|
Future Electronics | 150D Series 6.8 uF ±10% 35 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.8500 | Buy Now |
Part Details for 150D685X9035B2TE3
150D685X9035B2TE3 CAD Models
150D685X9035B2TE3 Part Data Attributes
|
150D685X9035B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D685X9035B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D685X9035B2TE3
This table gives cross-reference parts and alternative options found for 150D685X9035B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D685X9035B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T212B685K035PS | KEMET Corporation | $9.3291 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | 150D685X9035B2TE3 vs T212B685K035PS |
T215B685K035RS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D685X9035B2TE3 vs T215B685K035RS7200 |
T215B685K035BS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D685X9035B2TE3 vs T215B685K035BS4252 |
T212B685K035BS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF | 150D685X9035B2TE3 vs T212B685K035BS7200 |
T215B685K035DS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D685X9035B2TE3 vs T215B685K035DS4251 |
T215B685K035SS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D685X9035B2TE3 vs T215B685K035SS4250 |
T110B685K035RT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, | 150D685X9035B2TE3 vs T110B685K035RT7293 |
M39003/01-8108 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | 150D685X9035B2TE3 vs M39003/01-8108 |
T110B685K035MS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, | 150D685X9035B2TE3 vs T110B685K035MS7442 |
150D685X9035B2B | Vishay Intertechnologies | $2.0705 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | 150D685X9035B2TE3 vs 150D685X9035B2B |