150D476X0020R2GE3
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of 150D476X0020R2GE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 150D476X0020R2GE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 150D476X0020R2GE3
Avnet Americas 150D476X0020R2Ge3 - Bulk (Alt: 150D476X0020R2GE3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 250 $5.5620
  • 500 $5.4590
  • 1,000 $5.3972
  • 1,500 $5.3148
  • 2,000 $5.2324
  • 2,500 $5.1500
  • 25,000 $5.0264
$5.0264 / $5.5620 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks 0
  • 250 $5.2900
$5.2900 Buy Now

CAD Models for 150D476X0020R2GE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150D476X0020R2GE3 by Vishay Intertechnologies

150D476X0020R2GE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.006 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 150D476X0020R2GE3
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for 150D476X0020R2GE3

This table gives cross-reference parts and alternative options found for 150D476X0020R2GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D476X0020R2GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/01-3016 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D476X0020R2GE3 vs M39003/01-3016
M39003/09-0242 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D476X0020R2GE3 vs M39003/09-0242
M39003/09-4042 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 150D476X0020R2GE3 vs M39003/09-4042
M39003/09-0142 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 150D476X0020R2GE3 vs M39003/09-0142
150D476X0020R2G Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies 150D476X0020R2GE3 vs 150D476X0020R2G
M39003/01-6094 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D476X0020R2GE3 vs M39003/01-6094
M39003/09-0142H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 150D476X0020R2GE3 vs M39003/09-0142H
M39003/01-2776 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D476X0020R2GE3 vs M39003/01-2776
T110C476M020AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D476X0020R2GE3 vs T110C476M020AS
M39003/09-2042H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 150D476X0020R2GE3 vs M39003/09-2042H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150D476X0020R2GE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150D476X0020R2GE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 150D476X0020R2GE3 would you like to use for your alert(s)?
  • Please alert me when 150D476X0020R2GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150D476X0020R2GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150D476X0020R2GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150D476X0020R2GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150D476X0020R2GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150D476X0020R2GE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: