Part Details for 150D475X9010A2B by Vishay Sprague
Overview of 150D475X9010A2B by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D475X9010A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D475X9010A2B-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1946 / $5.6000 | Buy Now |
|
Quest Components | 10 |
|
$1.8690 / $2.4920 | Buy Now |
Part Details for 150D475X9010A2B
150D475X9010A2B CAD Models
150D475X9010A2B Part Data Attributes
|
150D475X9010A2B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D475X9010A2B
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D475X9010A2B
This table gives cross-reference parts and alternative options found for 150D475X9010A2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D475X9010A2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A475K010BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D475X9010A2B vs T212A475K010BS4250 |
T215A475K010RS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D475X9010A2B vs T215A475K010RS4250 |
T212A475K010GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D475X9010A2B vs T212A475K010GS4251 |
M39003/01-2974/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, | Vishay Intertechnologies | 150D475X9010A2B vs M39003/01-2974/TR |
M39003/01-2254H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D475X9010A2B vs M39003/01-2254H |
M39003/017024E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D475X9010A2B vs M39003/017024E |
T215A475K010PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D475X9010A2B vs T215A475K010PS |
T215A475K010BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D475X9010A2B vs T215A475K010BS7293 |
M39003/012254 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D475X9010A2B vs M39003/012254 |
M39003/01-8024/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, | Vishay Intertechnologies | 150D475X9010A2B vs M39003/01-8024/TR |