Part Details for 150D396X9035S2T by Vishay Sprague
Overview of 150D396X9035S2T by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D396X9035S2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D396X9035S2T-ND
|
DigiKey | CAP TANT 39UF 10% 35V AXIAL Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4753 | Buy Now |
Part Details for 150D396X9035S2T
150D396X9035S2T CAD Models
150D396X9035S2T Part Data Attributes
|
150D396X9035S2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D396X9035S2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D396X9035S2T
This table gives cross-reference parts and alternative options found for 150D396X9035S2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D396X9035S2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/09-0262 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | 150D396X9035S2T vs M39003/09-0262 |
T215D396K035PS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D396X9035S2T vs T215D396K035PS4250 |
T110D396K035BT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | 150D396X9035S2T vs T110D396K035BT |
T215D396K035CS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D396X9035S2T vs T215D396K035CS7200 |
T110D396K035AT | KEMET Corporation | $19.1761 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 150D396X9035S2T vs T110D396K035AT |
T110D396K035ST7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | 150D396X9035S2T vs T110D396K035ST7442 |
M39003/016119E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D396X9035S2T vs M39003/016119E |
M39003/018119A | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 150D396X9035S2T vs M39003/018119A |
M39003/01-3031 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED | 150D396X9035S2T vs M39003/01-3031 |
T212D396K035PS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, | 150D396X9035S2T vs T212D396K035PS7442 |