-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F2380
|
Newark | Tantalum Capacitor, 3.3Uf, 50V, Axial 10%, Capacitance:3.3µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Vishay 150D335X9050B2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.5300 | Buy Now |
DISTI #
84AC3438
|
Newark | 150D335X9050B2B Rohs Compliant: No |Vishay 150D335X9050B2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $5.4300 | Buy Now |
DISTI #
150D335X9050B2B
|
Avnet Americas | 150D335X9050B2B - Bulk (Alt: 150D335X9050B2B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 32 |
|
$1.9780 / $2.2375 | Buy Now |
DISTI #
65F2380
|
Avnet Americas | 150D335X9050B2B - Bulk (Alt: 65F2380) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$2.8600 / $4.0000 | Buy Now |
DISTI #
74-150D50V3.3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 3.3uF 50volts 10% B case Axial RoHS: Not Compliant | 75 |
|
$2.5800 / $4.9900 | Buy Now |
|
Future Electronics | Tantalum Capacitors - Solid Leaded 3.3uF 50volts 10% B case Axial RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.3200 / $2.5000 | Buy Now |
DISTI #
150D335X9050B2B
|
Avnet Abacus | Tantalum Capacitor, 3.3 uF, 50 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: 150D335X9050B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150D335X9050B2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D335X9050B2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 150D335X9050B2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D335X9050B2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6209H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D335X9050B2B vs M39003/01-6209H |
T110B335K050RS | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | 150D335X9050B2B vs T110B335K050RS |
T215B335K050BS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D335X9050B2B vs T215B335K050BS7200 |
M39003/012605 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D335X9050B2B vs M39003/012605 |
T110B335K050RS7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | 150D335X9050B2B vs T110B335K050RS7200 |
T212B335K050DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D335X9050B2B vs T212B335K050DS4250 |
M39003/01-8209 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D335X9050B2B vs M39003/01-8209 |
T212B335K050CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D335X9050B2B vs T212B335K050CS7293 |
T110B335K050RT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | 150D335X9050B2B vs T110B335K050RT |
T215B335K050CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D335X9050B2B vs T215B335K050CS7443 |