Datasheets
150D227X0010S2B by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED

Part Details for 150D227X0010S2B by Vishay Intertechnologies

Overview of 150D227X0010S2B by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 150D227X0010S2B

Part # Distributor Description Stock Price Buy
DISTI # 150D227X0010S2B
Avnet Americas 150D227X0010S2B - Bulk (Alt: 150D227X0010S2B) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 25 $9.0990
  • 50 $8.9305
  • 100 $8.8294
  • 150 $8.6946
  • 200 $8.5598
  • 250 $8.4250
  • 2,500 $8.2228
$8.2228 / $9.0990 Buy Now
DISTI # 74-150D227X0010S2B
Mouser Electronics Tantalum Capacitors - Solid Leaded 220uF 10volts 20% S case Axial RoHS: Not Compliant 0
  • 1 $15.4200
  • 10 $14.2700
  • 25 $13.8800
  • 50 $12.3400
  • 100 $11.1100
  • 250 $10.8000
  • 500 $10.2600
$10.2600 / $15.4200 Order Now

Part Details for 150D227X0010S2B

150D227X0010S2B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

150D227X0010S2B Part Data Attributes

150D227X0010S2B Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
150D227X0010S2B Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.01 mA
Length 19.96 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for 150D227X0010S2B

This table gives cross-reference parts and alternative options found for 150D227X0010S2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D227X0010S2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T210D227M010SS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation 150D227X0010S2B vs T210D227M010SS7200
M39003/090322C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 150D227X0010S2B vs M39003/090322C
T110D227M010BT7293 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation 150D227X0010S2B vs T110D227M010BT7293
T215D227M010BS4250 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation 150D227X0010S2B vs T215D227M010BS4250
T110D227M010DS7442 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation 150D227X0010S2B vs T110D227M010DS7442
T262D227M010GS Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 150D227X0010S2B vs T262D227M010GS
M39003/09-0022E CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague 150D227X0010S2B vs M39003/09-0022E
M39003/09-0122E/WR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Vishay Intertechnologies 150D227X0010S2B vs M39003/09-0122E/WR
150D227X0010S2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 150D227X0010S2B vs 150D227X0010S2T
M39003/01-2506H CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague 150D227X0010S2B vs M39003/01-2506H

150D227X0010S2B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150D227X0010S2B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150D227X0010S2B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 150D227X0010S2B would you like to use for your alert(s)?
  • Please alert me when 150D227X0010S2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150D227X0010S2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150D227X0010S2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150D227X0010S2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150D227X0010S2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150D227X0010S2B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: