150D225X0015A2TE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED

Overview of 150D225X0015A2TE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 150D225X0015A2TE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 150D225X0015A2TE3
Avnet Americas 150D225X0015A2Te3 - Tape and Reel (Alt: 150D225X0015A2TE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.8890
  • 2,000 $2.8355
  • 4,000 $2.8034
  • 6,000 $2.7606
  • 8,000 $2.7178
  • 10,000 $2.6750
  • 100,000 $2.6108
$2.6108 / $2.8890 Buy Now
DISTI # 74-150D225X0015A2TE3
Mouser Electronics Tantalum Capacitors - Solid Leaded 2.2uF 15volts 20% A case Axial RoHS: Compliant 0
  • 1,000 $3.2700
  • 2,000 $3.2000
$3.2000 / $3.2700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks 0
  • 1,000 $2.7500
$2.7500 Buy Now

CAD Models for 150D225X0015A2TE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150D225X0015A2TE3 by Vishay Intertechnologies

150D225X0015A2TE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 150D225X0015A2TE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 150D225X0015A2TE3

This table gives cross-reference parts and alternative options found for 150D225X0015A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D225X0015A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T110A225M015CS7200 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation 150D225X0015A2TE3 vs T110A225M015CS7200
T110A225M015ST Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation 150D225X0015A2TE3 vs T110A225M015ST
T110A225M015AS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation 150D225X0015A2TE3 vs T110A225M015AS7200
T110A225M015CT7293 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation 150D225X0015A2TE3 vs T110A225M015CT7293
T110A225M015BS7200 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation 150D225X0015A2TE3 vs T110A225M015BS7200
T110A225M015PS7200 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation 150D225X0015A2TE3 vs T110A225M015PS7200
150D225X0015A2B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 150D225X0015A2TE3 vs 150D225X0015A2B
T110A225M015DT7293 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation 150D225X0015A2TE3 vs T110A225M015DT7293
T110A225M015MT7442 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation 150D225X0015A2TE3 vs T110A225M015MT7442
T110A225M015CT7442 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, KEMET Corporation 150D225X0015A2TE3 vs T110A225M015CT7442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150D225X0015A2TE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150D225X0015A2TE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 150D225X0015A2TE3 would you like to use for your alert(s)?
  • Please alert me when 150D225X0015A2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150D225X0015A2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150D225X0015A2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150D225X0015A2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150D225X0015A2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150D225X0015A2TE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: