Part Details for 150D187X9010S2TE3 by Vishay Intertechnologies
Overview of 150D187X9010S2TE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D187X9010S2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M1040
|
Newark | 150D187X9010S2Te3 Rohs Compliant: Yes |Vishay 150D187X9010S2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.0800 / $13.2600 | Buy Now |
DISTI #
150D187X9010S2TE3
|
Avnet Americas | 150D187X9010S2Te3 - Tape and Reel (Alt: 150D187X9010S2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$9.7790 / $10.3950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$9.8800 | Buy Now |
Part Details for 150D187X9010S2TE3
150D187X9010S2TE3 CAD Models
150D187X9010S2TE3 Part Data Attributes
|
150D187X9010S2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D187X9010S2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D187X9010S2TE3
This table gives cross-reference parts and alternative options found for 150D187X9010S2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D187X9010S2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T262D187K010GS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 150D187X9010S2TE3 vs T262D187K010GS4252 |
T215D187K010DS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D187X9010S2TE3 vs T215D187K010DS4252 |
T110D187K010DT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 180uF, | 150D187X9010S2TE3 vs T110D187K010DT |
M39003/09-0019H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 180 uF, THROUGH HOLE MOUNT, AXIAL LEADED | 150D187X9010S2TE3 vs M39003/09-0019H |
M39003/012504B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 150D187X9010S2TE3 vs M39003/012504B |
T110D187K010CS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 180uF, | 150D187X9010S2TE3 vs T110D187K010CS7293 |
M39003/09-2019 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | 150D187X9010S2TE3 vs M39003/09-2019 |
M39003/014041H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 150D187X9010S2TE3 vs M39003/014041H |
M39003/01-4041D/RR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, | 150D187X9010S2TE3 vs M39003/01-4041D/RR |
T262D187K010MS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 150D187X9010S2TE3 vs T262D187K010MS4251 |