Part Details for 150D186X9015B2B by Vishay Intertechnologies
Overview of 150D186X9015B2B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D186X9015B2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C4342
|
Newark | Capacitor,18Uf,15Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Vishay 150D186X9015B2B RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.9600 | Buy Now |
DISTI #
150D186X9015B2B
|
Avnet Americas | 150D186X9015B2B - Bulk (Alt: 150D186X9015B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9685 / $2.0925 | Buy Now |
DISTI #
74-150D186X9015B2B
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 18uF 15volts 10% B case Axial RoHS: Not Compliant | 41 |
|
$2.5400 / $4.3500 | Buy Now |
Part Details for 150D186X9015B2B
150D186X9015B2B CAD Models
150D186X9015B2B Part Data Attributes
|
150D186X9015B2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D186X9015B2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D186X9015B2B
This table gives cross-reference parts and alternative options found for 150D186X9015B2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D186X9015B2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-7051 | Vishay Intertechnologies | $7.6237 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | 150D186X9015B2B vs M39003/01-7051 |
M39003/01-2990H | Vishay Intertechnologies | $9.7090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | 150D186X9015B2B vs M39003/01-2990H |
M39003/01-2510/PR | Vishay Intertechnologies | $9.1692 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | 150D186X9015B2B vs M39003/01-2510/PR |
M39003/01-8051 | Vishay Intertechnologies | $16.2819 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | 150D186X9015B2B vs M39003/01-8051 |
M39003/01-8051 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | 150D186X9015B2B vs M39003/01-8051 |
M39003/01-2750 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | 150D186X9015B2B vs M39003/01-2750 |
M39003/01-7051 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | 150D186X9015B2B vs M39003/01-7051 |
T212B186K015SS | KEMET Corporation | $28.6251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | 150D186X9015B2B vs T212B186K015SS |
M39003/01-2270 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | 150D186X9015B2B vs M39003/01-2270 |
M39003/01-2510 | Vishay Intertechnologies | $10.7307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | 150D186X9015B2B vs M39003/01-2510 |