Part Details for 150D155X9100B2BE3 by Vishay Intertechnologies
Overview of 150D155X9100B2BE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D155X9100B2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D155X9100B2BE3
|
Avnet Americas | Cap Tant Solid 1.5uF 100V 10% (4.7 X 12.04mm) Axial 125°C Bulk - Bulk (Alt: 150D155X9100B2BE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2785 / $6.7057 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$5.0200 | Buy Now |
DISTI #
150D155X9100B2BE3
|
Avnet Americas | Cap Tant Solid 1.5uF 100V 10% (4.7 X 12.04mm) Axial 125°C Bulk - Bulk (Alt: 150D155X9100B2BE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2785 / $6.7057 | Buy Now |
Part Details for 150D155X9100B2BE3
150D155X9100B2BE3 CAD Models
150D155X9100B2BE3 Part Data Attributes:
|
150D155X9100B2BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D155X9100B2BE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D155X9100B2BE3
This table gives cross-reference parts and alternative options found for 150D155X9100B2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D155X9100B2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D155X9100B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D155X9100B2BE3 vs 150D155X9100B2B |
M39003/01-7380 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D155X9100B2BE3 vs M39003/01-7380 |
T212B155K100MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9100B2BE3 vs T212B155K100MS7442 |
T110B155K100AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9100B2BE3 vs T110B155K100AT7442 |
T212B155K100PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9100B2BE3 vs T212B155K100PS7442 |
M39003/01-2948 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D155X9100B2BE3 vs M39003/01-2948 |
M39003/01-2468H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D155X9100B2BE3 vs M39003/01-2468H |
M39003/01-2708 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D155X9100B2BE3 vs M39003/01-2708 |
M39003/01-2468 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D155X9100B2BE3 vs M39003/01-2468 |
T212B155K100RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9100B2BE3 vs T212B155K100RS7442 |