There are no models available for this part yet.
Overview of 150D126X0060S2T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 150D126X0060S2T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150D126X0060S2T
|
Avnet Americas | Cap Tant Solid 12uF 60V 20% (8.92 X 19.96mm) Axial 125°C T/R - Tape and Reel (Alt: 150D126X0060S2T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$14.3910 / $18.2819 | Buy Now | |
DISTI #
74-150D126X0060S2T
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 12uF 60volts 20% S case Axial RoHS: Not Compliant | 0 |
|
$15.5400 | Order Now |
CAD Models for 150D126X0060S2T by Vishay Intertechnologies
Part Data Attributes for 150D126X0060S2T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
12 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.006 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 150D126X0060S2T
This table gives cross-reference parts and alternative options found for 150D126X0060S2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D126X0060S2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D126X0060S2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D126X0060S2T vs 150D126X0060S2TE3 |
150D126X0060S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D126X0060S2T vs 150D126X0060S2B |