Part Details for 150D126X0050R2TE3 by Vishay Sprague
Overview of 150D126X0050R2TE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D126X0050R2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D126X0050R2TE3-ND
|
DigiKey | CAP TANT 12UF 20% 50V AXIAL Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9248 | Buy Now |
Part Details for 150D126X0050R2TE3
150D126X0050R2TE3 CAD Models
150D126X0050R2TE3 Part Data Attributes
|
150D126X0050R2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D126X0050R2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D126X0050R2TE3
This table gives cross-reference parts and alternative options found for 150D126X0050R2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D126X0050R2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110C126M050CT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | 150D126X0050R2TE3 vs T110C126M050CT7293 |
T110C126M050RS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | 150D126X0050R2TE3 vs T110C126M050RS7200 |
T110C126M050CT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | 150D126X0050R2TE3 vs T110C126M050CT7200 |
T110C126M050RS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | 150D126X0050R2TE3 vs T110C126M050RS7293 |
T110C126M050DT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | 150D126X0050R2TE3 vs T110C126M050DT |
T110C126M050DT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | 150D126X0050R2TE3 vs T110C126M050DT7293 |
T110C126M050AT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 12uF, | 150D126X0050R2TE3 vs T110C126M050AT7293 |
T110C126M050ST7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | 150D126X0050R2TE3 vs T110C126M050ST7442 |
T110C126M050MT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | 150D126X0050R2TE3 vs T110C126M050MT |
T110C126M050SS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | 150D126X0050R2TE3 vs T110C126M050SS7443 |