Part Details for 150D104X9100A2B by Vishay Intertechnologies
Overview of 150D104X9100A2B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D104X9100A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C4153
|
Newark | Capacitor,100Nf,100Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Vishay 150D104X9100A2B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7400 | Buy Now |
DISTI #
150D104X9100A2B
|
Avnet Americas | 150D104X9100A2B - Bulk (Alt: 150D104X9100A2B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5560 / $3.7800 | Buy Now |
DISTI #
74-150D104X9100A2B
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 0.1uF 100volts 10% A case Axial RoHS: Not Compliant | 95 |
|
$4.4900 / $7.3100 | Buy Now |
|
Future Electronics | CAP TANT 0.1UF 10% 100V AXIAL RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.5500 / $4.8400 | Buy Now |
Part Details for 150D104X9100A2B
150D104X9100A2B CAD Models
150D104X9100A2B Part Data Attributes
|
150D104X9100A2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D104X9100A2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D104X9100A2B
This table gives cross-reference parts and alternative options found for 150D104X9100A2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D104X9100A2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A104K100MS7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9100A2B vs T110A104K100MS7293 |
T110A104K100AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9100A2B vs T110A104K100AT7443 |
T110A104K100PT7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9100A2B vs T110A104K100PT7442 |
T212A104K100GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D104X9100A2B vs T212A104K100GS7443 |
M39003/012687F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D104X9100A2B vs M39003/012687F |
T110A104K100BS7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9100A2B vs T110A104K100BS7443 |
T212A104K100MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D104X9100A2B vs T212A104K100MS4252 |
T110A104K100RT7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9100A2B vs T110A104K100RT7443 |
T212A104K100MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | 150D104X9100A2B vs T212A104K100MS7293 |
T215A104K100MS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D104X9100A2B vs T215A104K100MS4252 |