Part Details for 150D104X0050A2GE3 by Vishay Intertechnologies
Overview of 150D104X0050A2GE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 150D104X0050A2GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D104X0050A2GE3
|
Avnet Americas | 150D104X0050A2Ge3 - Bulk (Alt: 150D104X0050A2GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2250 / $3.6378 | Buy Now |
DISTI #
74-150D104X0050A2GE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 0.1uF 50volts 20% A case Axial RoHS: Compliant | 0 |
|
$3.3200 / $3.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$3.3100 | Buy Now |
Part Details for 150D104X0050A2GE3
150D104X0050A2GE3 CAD Models
150D104X0050A2GE3 Part Data Attributes
|
150D104X0050A2GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D104X0050A2GE3
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D104X0050A2GE3
This table gives cross-reference parts and alternative options found for 150D104X0050A2GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D104X0050A2GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2339H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D104X0050A2GE3 vs M39003/01-2339H |
M39003/01-2819 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, | Vishay Intertechnologies | 150D104X0050A2GE3 vs M39003/01-2819 |
M39003/01-2819H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, | Vishay Intertechnologies | 150D104X0050A2GE3 vs M39003/01-2819H |
M39003/01-2579 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D104X0050A2GE3 vs M39003/01-2579 |
T110A104M050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 150D104X0050A2GE3 vs T110A104M050AT |
M39003/01-2579 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 150D104X0050A2GE3 vs M39003/01-2579 |
M39003/01-3059H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D104X0050A2GE3 vs M39003/01-3059H |
M39003/01-2339 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D104X0050A2GE3 vs M39003/01-2339 |
M39003/01-7165 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D104X0050A2GE3 vs M39003/01-7165 |
150D104X0050A2G | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 150D104X0050A2GE3 vs 150D104X0050A2G |